KYORENE kyorene Black, Grey Graphene Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 282-9829
- Mfr. Part No.:
- 00-102 taille 11
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$158.50
(exc. GST)
$182.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 24 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $13.208 | $158.50 |
*price indicative
- RS Stock No.:
- 282-9829
- Mfr. Part No.:
- 00-102 taille 11
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Graphene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 2 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407, ANSI A1, EN 16350 | |
| Series | kyorene | |
| Mechanical Hazards EN 388 | 4X31A | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection, Thermal Regulating | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 11 | ||
Material Graphene | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 2 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407, ANSI A1, EN 16350 | ||
Series kyorene | ||
Mechanical Hazards EN 388 4X31A | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection, Thermal Regulating | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
00-102 taille 11
Applications
Related links
- KYORENE 101 A1 CUT X1XXXX EN407 4131A Black Size 11, Nitrile Foam Coating
- KYORENE 00 - 102 A1 CUT X1XXXX Black Size 7, Nitrile Foam Coating
- KYORENE 00 - 111 A1 CUT X1XXXX Black Polyester Glove Nitrile Foam Coating
- KYORENE 00-102 Black Size 8, Nitrile Foam Coating
- KYORENE 00-102 Black Size 6, Nitrile Foam Coating
- KYORENE 00-102 Black Size 10, Nitrile Foam Coating
- KYORENE 00-102 Black Size 9, Nitrile Foam Coating
- KYORENE 00 - 101 A1 CUT 4121A Grey Graphene Glove Uncoated Coating
