KYORENE Kyorene Grey, Yellow Graphene Gloves, Size 9, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9852
- Mfr. Part No.:
- 00-408 taille 9
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$546.60
(exc. GST)
$628.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 12 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $45.55 | $546.60 |
*price indicative
- RS Stock No.:
- 282-9852
- Mfr. Part No.:
- 00-408 taille 9
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Graphene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI/ISEA 105, EN 511, EN 407 | |
| Series | Kyorene | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 9 | ||
Material Graphene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, ANSI/ISEA 105, EN 511, EN 407 | ||
Series Kyorene | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
EN 374 Chemical No | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features
Applications
Related links
- KYORENE 00-408 Grey Size 10, Nitrile Foam Coating
- KYORENE 00-408 Grey Size 8, Nitrile Foam Coating
- KYORENE 00-408 Grey Size 11, Nitrile Foam Coating
- KYORENE 00-408 Grey Size 7, Nitrile Foam Coating
- KYORENE K01 - 501 A5 CUT 4X43E Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 903RT A9 CUT 4X43FP F Grey Nylon Glove Nitrile Micro-Foam Coating
- KYORENE 00-102 Black Size 9, Nitrile Foam Coating
- KYORENE 00-111 Black Polyester Glove Nitrile Foam Coating
