KYORENE Kyorene Black, Blue, Grey Graphene Gloves, Size 10, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

$160.54

(exc. GST)

$184.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$13.378$160.54

*price indicative

RS Stock No.:
282-9859
Mfr. Part No.:
01-109 taille 10
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

10

Material

Graphene

Colour

Black, Blue, Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

2

EN388 Cut - TDM-100 Test

A

Number of Gloves

12

Coating

Nitrile Micro-Foam

Safety Standard

EN 388:2016 + A1:2018, EN 407, ANSI A1

Series

Kyorene

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Mechanical Hazards EN 388

4121A

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves thermal regulating gloves to keep the hands comfortable, with blue nitrile HCT micro foam, knuckle coating. Odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4121A.

Features


Bacteriostatic kills harmful bacteria

Used in automotive manufacturing and light manufacturing

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive manufacturing

• Light manufacturing

• Maintenance

• Warehousing

• Landscaping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy