KYORENE Kyorene Pro Black, Grey Graphene Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9916
- Mfr. Part No.:
- K01-605 Taille 6
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$571.15
(exc. GST)
$656.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $47.596 | $571.15 |
*price indicative
- RS Stock No.:
- 282-9916
- Mfr. Part No.:
- K01-605 Taille 6
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Series | Kyorene Pro | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A6 | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 6 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Series Kyorene Pro | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A6 | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves is thermal regulating gloves to keep the hands comfortable. Odor neutralizing to keep the gloves smelling fresh and bacteriostatic kills harmful bacteria. Standards - EN388 4X43F.
Features
Ergonomically shaped for superior fit
Used in automotive manufacturing and metal stamping
No stainless steel or fiberglass
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Applications
• Automotive manufacturing
• Metal stamping
• Sheet metal handling
• Plastics
Related links
- KYORENE K01-605 Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 605 A6 CUT Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 605 A6 CUT 4X43F Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 605 A6 CUT 4X43F Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 605 A6 CUT 4X43F Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01-903R Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 501 Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01-903RT Grey Nylon Glove Nitrile Micro-Foam Coating
