KYORENE Kyorene Pro Black, Grey Graphene Gloves, Size 9, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

$464.80

(exc. GST)

$534.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$38.733$464.80

*price indicative

RS Stock No.:
282-9938
Mfr. Part No.:
K02-403R taille 9
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

9

Product Type

Gloves

Material

Graphene

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

D

EN 388 Blade

X

EN388 Cut - Coup Test

X

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Number of Gloves

12

Coating

Nitrile Micro-Foam

Mechanical Hazards EN 388

4X42D

Safety Standard

EN 388:2016 + A1:2018, ANSI A4

Series

Kyorene Pro

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves is ergonomically shaped for superior fit and black HCT nano foam nitrile palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X42D.

Features


No Stainless steel or fibreglass

Reinforced thumb crotch for extended wear

Ergonomically shaped for superior fit

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive manufacturing

• Metal stamping

• Sheet metal handling

• Steel processing

• Construction

Each
$47.596
Each
$91.248
Each
$28.336
Each
$32.979

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy