KYORENE Kyorene Grey Graphene Gloves, Size 8, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

$118.70

(exc. GST)

$136.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
12 +$9.892$118.70

*price indicative

RS Stock No.:
287-8003
Mfr. Part No.:
01-101 taille 8
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

8

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

2

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

Kyorene

Coating

Nitrile Micro-Foam

Safety Standard

EN 388:2016 + A1:2018, ANSI A1, EN 511

Number of Gloves

12

Mechanical Hazards EN 388

4121A

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE glove features a 15-gauge grey Kyorene Graphene liner for enhanced protection and durability. It also includes a black HCT micro foam nitrile palm coating for improved grip and dexterity. Additionally, it has bacteriostatic properties to kill

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links