KYORENE Kyorene Grey Graphene Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-8008
- Mfr. Part No.:
- 01-107 taille 6
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$144.28
(exc. GST)
$165.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $12.023 | $144.28 |
*price indicative
- RS Stock No.:
- 287-8008
- Mfr. Part No.:
- 01-107 taille 6
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 2 | |
| Series | Kyorene | |
| Mechanical Hazards EN 388 | 4121A | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection, Thermal Regulating | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407, ANSI A1 | |
| Number of Gloves | 12 | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 6 | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 2 | ||
Series Kyorene | ||
Mechanical Hazards EN 388 4121A | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection, Thermal Regulating | ||
Safety Standard EN 388:2016 + A1:2018, EN 407, ANSI A1 | ||
Number of Gloves 12 | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE glove features a 15-gauge grey Kyorene graphene liner for enhanced protection and durability. It is coated with HCT micro foam nitrile, including a dotted palm for improved grip. Additionally, it has bacteriostatic properties to kill harmful b
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
Related links
- KYORENE 01-107 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-107 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-107 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-107 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-107 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-108 Black Size 6, Nitrile Micro-Foam Coating
- KYORENE 01-301 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 01-701 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
