KYORENE Kyorene Pro Grey Graphene Gloves, Size 9, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

$689.72

(exc. GST)

$793.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$57.477$689.72

*price indicative

RS Stock No.:
287-8071
Mfr. Part No.:
K01-403RT taille 9
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

9

Product Type

Gloves

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Number of Gloves

12

Mechanical Hazards EN 388

4X42DP

Safety Standard

EN 388:2016 + A1:2018, ANSI A4

Coating

Nitrile Micro-Foam

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection, Impact Protection, Thermal Regulating

Series

Kyorene Pro

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves feature an 18 gauge grey Kyorene Pro graphene liner for cut resistance, a black HCT micro foam nitrile palm coating for grip, and TPV protection on the back of the hand for impact resistance. They also have a reinforced thumb crotch for

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy