KYORENE Kyorene Pro Grey Graphene Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 287-8087
- Mfr. Part No.:
- K04-403 taille 11
- Brand:
- KYORENE
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$278.59
(exc. GST)
$320.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 72 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $23.216 | $278.59 |
*price indicative
- RS Stock No.:
- 287-8087
- Mfr. Part No.:
- K04-403 taille 11
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Mechanical Hazards EN 388 | 4X42D | |
| Number of Gloves | 12 | |
| Series | Kyorene Pro | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Polyurethane | |
| Standards/Approvals | OEKO-TEX, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 11 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Mechanical Hazards EN 388 4X42D | ||
Number of Gloves 12 | ||
Series Kyorene Pro | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Polyurethane | ||
Standards/Approvals OEKO-TEX, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- KYORENE K04-403 Grey Graphene Work Gloves Polyurethane Coating
- KYORENE K04-403 Grey Graphene Work Gloves Polyurethane Coating
- KYORENE K04-403 Grey Graphene Work Gloves Polyurethane Coating
- KYORENE K04-403 Grey Graphene Work Gloves Polyurethane Coating
- KYORENE K04-403 Grey Graphene Work Gloves Polyurethane Coating
- KYORENE K01-403 Grey Graphene Work Gloves Nitrile Micro-Foam Coating
- KYORENE 04 - 205R Grey Graphene Work Gloves Polyurethane Coating
- KYORENE 04 - 405 A4 CUT 4X42D Black Nylon Glove Polyurethane Coating
