Unilite Rechargeable COB LED Light Work Light, 950 lm, USB Type C Plug, 3.7V, IPX5
- RS Stock No.:
- 889-954
- Mfr. Part No.:
- SP-950
- Brand:
- Unilite
N
Subtotal (1 unit)*
$229.06
(exc. GST)
$263.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.06 |
*price indicative
- RS Stock No.:
- 889-954
- Mfr. Part No.:
- SP-950
- Brand:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | COB LED | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Sub Type | Light | |
| Power | 5W | |
| Luminous Flux | 950lm | |
| Voltage | 3.7V | |
| Colour Temperature | 6500K | |
| Housing Material | Aluminium, Copolymer | |
| Rechargeable | Yes | |
| Colour | Yellow and Black | |
| IP Rating | IPX5 | |
| Height | 65mm | |
| Length | 219mm | |
| Width | 50.5mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | SP | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type COB LED | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Sub Type Light | ||
Power 5W | ||
Luminous Flux 950lm | ||
Voltage 3.7V | ||
Colour Temperature 6500K | ||
Housing Material Aluminium, Copolymer | ||
Rechargeable Yes | ||
Colour Yellow and Black | ||
IP Rating IPX5 | ||
Height 65mm | ||
Length 219mm | ||
Width 50.5mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series SP | ||
- COO (Country of Origin):
- CN
The Unilite work light combines powerful illumination with integrated Bluetooth audio functionality, designed to enhance workspaces and outdoor activities with convenience and practicality.
950 lumen powerful white COB LED provides bright lighting
Fast 5V-2.4A USB-C charging supports a 4-hour recharge time
Constructed from super tough copolymer and aluminium for durability
Includes a removable 21700 Li-ion battery featuring a bi-directional USB-C port
Integrated high-quality 5W Bluetooth speaker delivers exceptional sound
Features 180˚ rotating handle/stand with strong magnets for versatile positioning
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
