- RS Stock No.:
- 429-094
- Mfr. Part No.:
- WD814 NVY 38 T
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 429-094
- Mfr. Part No.:
- WD814 NVY 38 T
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Redhawk Action Trousers
Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''
Standards
EN 14404
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 34in |
Style | Trousers |
Waist Size Imperial | 38in |
Material | Cotton, Polyester |
Series | Redhawk |
Knee Pad Pocket | Yes |
Elasticated Waist | No |