- RS Stock No.:
- 188-1845
- Mfr. Part No.:
- ED24/7SH GYB 38
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 188-1845
- Mfr. Part No.:
- ED24/7SH GYB 38
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
These cargo shorts come in the widest array of colours in the Dickies workwear catalogue and feature multiple pockets on the hip, back and legs. Match with a wide variety of plain or two tone t-shirts or polo shirts for the complete look.
Back pockets
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Button fastening
Cargo pocket
Hip pockets
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Specifications
Attribute | Value |
---|---|
Waist Size | 38in |
Colour | Grey/Black |
Series | ED24/7SH |