Crescent, 28.5 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Polished Chrome Handle

Subtotal (1 unit)*

$85.87

(exc. GST)

$98.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.87

*price indicative

RS Stock No.:
272-6375
Mfr. Part No.:
AC210VS
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Wrench

Jaw Capacity

28.5 mm

Wrench Type

Adjustable Spanner

Non-Sparking

No

Overall Length

250mm

Handle Type

Polished Chrome

Finish

Chrome

VDE/1000V Approved

No

Material

Alloy Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent adjustable wrench that has open wide to work on fasteners that would need the next larger size standard adjustable. It has larger knurl provides a tighter jaw fit, is easier to adjust and is less likely to bind up.

Resists rust and corrosion

Tough and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy