- RS Stock No.:
- 196-4665
- Brand:
- RS PRO
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$321.74
(exc. GST)
$370.00
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $321.74 | $6.435 |
5 + | $264.78 | $5.296 |
*price indicative |
- RS Stock No.:
- 196-4665
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 7 Core YY Control Cable, 1.5 mm², 50 m, Unscreened
Need a multi-core cable that conducts more than electricity? This RS PRO YY control cable distributes power, transfers data and relays both digital and analogue signals.
The polyvinyl chloride (PVC) insulation around each core prevents short circuits that can lead to fire outbreaks. You can manipulate and bend this flexible cable around wall and cabinet corners without worrying that it will break or interrupt the strength of signal, data or power conduction.
This multi-conducting product is Restriction of Hazardous Substances (RoHS) certified and contains only minimal levels of any materials that can harm your health. Use this item for computer and electronic installations and applications like engineering and manufacturing lines.
The polyvinyl chloride (PVC) insulation around each core prevents short circuits that can lead to fire outbreaks. You can manipulate and bend this flexible cable around wall and cabinet corners without worrying that it will break or interrupt the strength of signal, data or power conduction.
This multi-conducting product is Restriction of Hazardous Substances (RoHS) certified and contains only minimal levels of any materials that can harm your health. Use this item for computer and electronic installations and applications like engineering and manufacturing lines.
Features and Benefits
• Earth cable
• Multicore cable shape
• Annealed copper conductor material
• PVC insulation material
• Length of 50 m
• Outer diameter of 10.4 mm
• 30 core strands of 0.25 mm
• Cross-sectional area of 1.5 mm²
• Minimum bend radius of 6 x diameter
• Seven cores
• Operating temperature range of -15°C to +70°C
• Galvanised steel screen type
• Unscreened
• Grey sheath colour
• Voltage rating of 300/500 V
• BS (British Standards) EN 50525 standards met
• Multicore cable shape
• Annealed copper conductor material
• PVC insulation material
• Length of 50 m
• Outer diameter of 10.4 mm
• 30 core strands of 0.25 mm
• Cross-sectional area of 1.5 mm²
• Minimum bend radius of 6 x diameter
• Seven cores
• Operating temperature range of -15°C to +70°C
• Galvanised steel screen type
• Unscreened
• Grey sheath colour
• Voltage rating of 300/500 V
• BS (British Standards) EN 50525 standards met
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Cable Shape | Multicore |
CPR Certification | Eca |
Outer Diameter | 10.4mm |
Sheath Material | PVC |
Standards Met | BS EN 50525 |
Conductor Material | Annealed Copper |
Insulation Material | PVC |
Minimum Bend Radius | 6 x Diameter |
Core Strands | 30/0.25 mm |
Screen Type | Galvanised Steel |
Maximum Operating Temperature | +70°C |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Minimum Operating Temperature | -15°C |