- RS Stock No.:
- 169-0786
- Mfr. Part No.:
- DDZ20ASF-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-0786
- Mfr. Part No.:
- DDZ20ASF-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 20V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 70nA |
Dimensions | 1.8 x 1.35 x 0.75mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |