- RS Stock No.:
- 738-4942
- Mfr. Part No.:
- BZT52C15S-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 738-4942
- Mfr. Part No.:
- BZT52C15S-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 11.1mV/°C |