Safety Relays

What are they?
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.
Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.
Single function or multi-function?
Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.
The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.
Where would you find a safety relay?
Safety relays are often found in the following control devices:
- Two hand controls
- Movable guards
- Light curtains, light barriers and light grids
- Magnetic switches
- Safety mats and pressure sensitive mats
- Three position devices
- Non-contact safety sensors
- Safety switches
- Emergency stop buttons
Who uses them?
Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.

...
Read more Read less

Filters

Viewing 241 - 260 of 408 products
Results per page
Description Price Supply Voltage Number of Channels Auxiliary Contacts Function Safety Contacts Range Reset Method Safety Category Terminal Type Standards Met Depth Hazardous Area Certification Length Width
RS Stock No. 656-6067
Mfr. Part No.RK5942.02 DC24V
BrandDold
$216.23
Each
units
24 V dc 1 - Emergency Stop 1 Safemaster - - Screw - 71mm - 90mm 17.5mm
RS Stock No. 203-8035
Mfr. Part No.774073
BrandPilz
$435.51
Each
units
24 V dc, 110 V ac 2 - Safety Switch/Interlock 2 - Automatic, Manual - Screw - 121mm - 87mm 45mm
New
RS Stock No. 201-1493
Mfr. Part No.XPSUEP14AC
$327.58
Each
units
24 V ac/dc 1 4 Emergency Stop Monitoring 5 - - - - - - - - -
RS Stock No. 125-1107
Mfr. Part No.XPSVNE3742P
$848.88
Each
units
230 V ac 2 2 Speed/Standstill Monitoring 2 Preventa Manual PLd Category 3, SIL CL2 Screw CSA, EN/IEC 60204-1, EN/IEC 60947-5-1, TUV, UL 114mm - 45mm 99mm
RS Stock No. 784-5793
Mfr. Part No.3SK1111-2AB30
BrandSiemens
$509.52
Each
units
24 V ac/dc 1 - - 4 SIRIUS Automatic, Monitored - Cage Clamp - 121.7mm - 100mm 22.5mm
RS Stock No. 181-1416
Mfr. Part No.XPSATE5110P
$1,058.65
Each
units
100 - 120 V, 200 - 240 V - - - - - - - - - - - - -
RS Stock No. 123-2745
Mfr. Part No.280005
BrandIDEM
$584.12
Each
units
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock 7 Viper Automatic, Manual - Screw CULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 45mm 111mm
RS Stock No. 549-536
Mfr. Part No.G9SA-501 24AC/DC
BrandOmron
$736.85
Each
units
24 V ac/dc 1, 2 1 Emergency Stop 5 - - - - - 111mm - 76mm 45mm
RS Stock No. 918-6645
Mfr. Part No.777313
BrandPilz
$664.22
Each
units
24 240 V ac/dc 2 1 Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock 3 PNOZ X Automatic, Manual - Screw - 121mm - 94mm 45mm
RS Stock No. 814-6927
Mfr. Part No.XPSAC5121P
$818.07
Each
units
24 V ac/dc 1 1 Emergency Stop, Safety Switch/Interlock 3 Preventa Monitored - Screw - 114mm - 99mm 22.5mm
RS Stock No. 698-8707
Mfr. Part No.SRB200EXI-1R
BrandSchmersal
$1,373.23
Each
units
24 V dc 2 - Safety Switch/Interlock 2 PROTECT Monitored - Screw - 121mm ATEX 100mm 22.5mm
RS Stock No. 890-3395
Mfr. Part No.G9SE-221-T30-DC24
BrandOmron
$265.72
Each
units
24 V dc 2 1 Emergency Stop 2 - Automatic, Manual - Screw CAN C22.2 No.14, CSA C22.2 No.14, EN 62061 SIL3, EN 81-1, EN 81-2, EN ISO 13849-1: 2008 PL e Safety Category 4, EN/IEC 60947-5-1, GB 14048.5, IEC 62061 SIL 3, UL508 111.6mm - 144.5mm 22.5mm
RS Stock No. 180-3065
Mfr. Part No.788-384
BrandWago
$79.29
Each
units
24 V dc - 2 Safety Relay 2 - - - Cage Clamp - 64mm - 15mm 86mm
RS Stock No. 125-1102
Mfr. Part No.XPSTSA3442P
$822.95
Each
units
115 V ac - - Safety Switch/Interlock 3 Preventa Manual PLd Category 3, SIL CL2 Screw CSA, EN/IEC 60204-1, EN/IEC 60947-5-1, TUV, UL 114mm - 45mm 99mm
RS Stock No. 324-7252
Mfr. Part No.774053
BrandPilz
$436.72
Each
units
110 V ac 1 - Safety Switch/Interlock 2 PNOZ X - - Screw - 121mm - 87mm 22.5mm
RS Stock No. 176-0008
Mfr. Part No.2TLA010070R0000
BrandABB Jokab
$493.13
Each
units
24 V dc 5 3NO/NC Safety Switch 4 Sentry Multi-Reset 4 Screw - 120mm - 22.5mm 120mm
RS Stock No. 784-5829
Mfr. Part No.3SK1122-1CB41
BrandSiemens
$487.19
Each
units
24 V dc 1 - - - SIRIUS Automatic, Monitored - Screw - 121.7mm - 100mm 22.5mm
RS Stock No. 733-2351
Mfr. Part No.2TLA010026R0500
BrandABB
$610.84
Each
units
230 V ac 1, 2 - Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock 4 - - - Terminal Block - 120mm - 84mm 45mm
RS Stock No. 176-0024
Mfr. Part No.2TLA010061R0100
BrandABB Jokab
$388.80
Each
units
265 V ac, 375 V dc 2 3NO/NC Safety Switch 4 Sentry Multi-Reset 4 Screw - 120mm - 22.5mm 120mm
New
RS Stock No. 201-3861
Mfr. Part No.1015503
$382.30
Each
units
24 V dc 2 None Emergency Stop, Safety Switch 2 - - - - - - - - -
Related Products
Detects the stop condition of all types of ...
Description:
Detects the stop condition of all types of AC or DC motor driven machines which, when the motor runs down, produce a residual voltage in the windings. No additional sensor is required1 N/O and 1 N/C contacts, EN954-1 Category 3 ...
LED indication for supply voltage and safety circuits. ...
Description:
LED indication for supply voltage and safety circuits. Automatic restart function available. Contact current rating: 6A Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113 Dimensions (mm): H 96.5, W 22.5, L 114.
The PNOZ X3 range of Safety Relays by ...
Description:
The PNOZ X3 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments ...
Single or dual channel cabling with short-circuit detection. ...
Description:
Single or dual channel cabling with short-circuit detection. Choice of self-monitoring or automatic reset. Display LEDs for status of channels 1 and 2, input circuits, power supply voltage and reset. Return loop for monitoring external contactors2 solid state outputs.