Bottle Jacks & Axle Stands

What are bottle jacks?

A bottle jack, also referred to as a piston jack, is a piece of automotive equipment that is used to lift vehicles off the ground. Bottle jacks can be used as a temporary support but they are primarily designed for lifting. The vehicle should be placed on supports (such as axle stands) whilst the maintenance or repair is being carried out.
Bottle jacks are suited to heavy duty applications and larger vehicles because their retracted height is typically around half the total height that they can lift. They are not suitable for low rise vehicles. Typical applications for bottle jacks include vehicles with a higher clearance such as SUVs, tractors and forklift trucks.

Why choose a bottle jack?
Bottle jacks have some advantages over trolley jacks. They are relatively light and more portable despite being able to lift the same weight or more. Bottle jacks take up less space than trolley jacks, giving you more space to work. They allow you to turn almost any environment into a garage or workshop.

How do bottle jacks work?
Bottle jacks typically utilise hydraulic technology. Pumping the handle pushes pressurised oil into the main cylinder of the jack and causes the piston to raise. The piston will keep rising while you pump the handle, allowing you to lift the vehicle.

Which bottle jack should I choose?
The choice of bottle jack depends on the weight that you want to lift. This is measured in tonnes and options normally range from 1 tonne (1000 kg) all the way through to 50 tonnes (50,000 kg).

Maintenance
You must store bottle jacks upright. In order to prevent the hydraulics from the effects of corrosion you should always keep the main piston and extension screw lowered.

Axle stands
Axle stands are used to support a vehicle that has been raised off the ground. They support the axles of the vehicle and allow you safe access to work underneath the vehicle. Unlike jacks, axle stands are not designed to lift the vehicle, they only support it once lifted. Axle stands are typically construed from aluminium, steel, carbon steel or cast iron. All of these materials are very strong and able to withstand a good deal of wear and tear. Axle stands are usually supplied in pairs to offer a balanced solution.

What axle stands should I choose?
This depends on the weight that you need to support. This is measured in tonnes and varies by model. Options normally range from 2 tonnes (2000 kg) all the way through to 44 tonnes (44,000 kg).

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Type Maximum Load Maximum Height Minimum Height
RS Stock No. 793-8826
Mfr. Part No.JH-12A bottle jack
BrandYale
$208.04
Each
units
Bottle Jack 12tonnes 473mm 240mm
RS Stock No. 793-8839
Mfr. Part No.JH-30 bottle jack
BrandYale
$483.28
Each
units
Bottle Jack 30tonnes 460mm 280mm
RS Stock No. 793-8814
Mfr. Part No.JH-6A bottle jack
BrandYale
$83.77
Each
units
Bottle Jack 6tonnes 424mm 219mm
RS Stock No. 793-8810
Mfr. Part No.13300004
BrandYale
$70.17
Each
units
Bottle Jack 4tonnes 391mm 205mm
RS Stock No. 793-8820
Mfr. Part No.JH-20A bottle jack
BrandYale
$242.65
Each
units
Bottle Jack 20tonnes 473mm 240mm
RS Stock No. 793-8817
Mfr. Part No.JH-2B
BrandYale
$72.07
Each
units
Bottle Jack 2tonnes 346mm 181mm
RS Stock No. 793-8823
Mfr. Part No.JH-8A bottle jack
BrandYale
$110.91
Each
units
Bottle Jack 8tonnes 447mm 225mm