Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Specifically, they function as vibration isolation mounts, significantly reducing the transmission of disruptive vibrations. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. These rubber mounts, including anti-vibration rubber mounts, play a vital role in isolating vibrations, protecting sensitive equipment from damage and improving overall machine performance.
Types of Anti-Vibration Mounts
Anti-vibration mounts come in a diverse range of designs and materials, each designed to specific applications and vibration control needs of machineries in NZ. Understanding the various types of anti-vibration mounts is crucial for selecting the optimal solution to prevent vibrations and ensure the smooth operation of machinery.
Cylindrical Mounts (Bobbins):
These are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.
Buffers & Rubber Bumpers:
These include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.
Failsafe Anti-Vibration Mounts:
Like bell mounts, these failsafe anti-vibration mounts are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. In addition, cab and cones are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.
Rectangular Anti-Vibration Mounts:
This type of mounts are designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.
Standard Rubber Anti-Vibration Mounts:
These mounts are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the NZ HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.
Levelling Feet:
These mounts allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceuticals.
Features of Anti-Vibration Rubber Mounts
Anti-vibration rubber mounts are essential components designed to reduce noise and vibration in various machinery and equipment. These features include:
- Material Composition: Typically made from durable rubber or elastomeric compounds, often combined with metal components, to provide flexibility and resilience.
- Load Capacity: Available in a range of sizes to support different weights, from small appliances to heavy industrial machinery.
- Mounting Types: Various designs such as cylindrical mounts, flange mounts, and machine feet, allowing for versatile installation options.
- Vibration Isolation: Engineered to absorb and dampen vibrations, vibration isolation mounts enhance equipment longevity and reduce noise levels. Know how you can further soundproof your materials in this guide.
Applications of Vibration Mounts
Anti-vibration mounts are utilized across multiple sectors to enhance performance and safety:
- Industrial: Anti-vibration mounts are used to significantly enhance workplace safety in industrial settings by minimising operational vibrations from machinery like pumps, compressors, and generators.
- Automotive & Marine: Used in vehicles and marine engines to reduce engine vibrations, improving comfort and extending component life.
- Construction: Applied in heavy equipment to isolate vibrations, protecting both machinery and operators.
- HVAC Systems: Installed in heating, ventilation, and air conditioning units to prevent vibration transmission, ensuring quieter operation.
Find the Perfect Anti-Vibration Mount for Your Equipment!
As a trusted supplier and distributor, RS offers a comprehensive range of anti-vibration mounts from leading brands like FIBET, Paulstra Hutchinson, Taica, and more. Explore our selection to find the ideal solution tailored to your specific requirements.
Looking to enhance your equipment's performance? Browse our extensive catalogue of anti-vibration mounts today!
Ordering & Delivery Information for NZ
For online orders of anti-vibration mounts and other tools like cable tie mounts, fuse holders, and more, you can visit our RS New Zealand website. Check our delivery page for full details and fees.