Power Switch IC | High Side USB Power Switch | RS
Recently searched

    Power Switch ICs

    Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

    When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

    Where are they used?

    • USB ports (e.g. USB-C)
    • Desktop computers
    • Docking stations
    • General switching or linear applications

    High-side and Low-side Switches

    High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

    What is an Intelligent Power Switch (IPS)?

    Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.

    1791 Products showing for Power Switch ICs

    onsemi
    -
    Integrated Load
    0.125Ω
    -
    20 V
    2.3A
    2
    -
    0.7W
    -
    Surface Mount
    SOT-23
    6
    +150 °C
    -55 °C
    3 x 1.7 x 1mm
    Infineon
    -
    High Speed Switch
    0.165Ω
    -
    16 V
    7.5A
    4
    -
    -
    -
    Surface Mount
    DSO
    20
    +150 °C
    -40 °C
    12.8 x 7.6 x 2.45mm
    STMicroelectronics
    -
    OMNIFET: Fully Autoprotected Power MOSFET
    -
    -
    70 V
    35A
    -
    -
    -
    -
    Through Hole
    TO-220
    3
    -
    -
    10.4 x 4.6 x 15.75mm
    Infineon
    High Side
    High Side Switch
    120mΩ
    -
    16 V
    3.1A
    1
    -
    -
    -
    Surface Mount
    SOIC
    8
    +150 °C
    -40 °C
    5 x 4 x 1.5mm
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    DSO
    20
    +150 °C
    -40 °C
    -
    Power Integrations
    -
    Off Line
    2.9Ω
    -
    -
    6.88A
    1
    -
    50W
    Over-Temperature
    Through Hole
    DIPC
    8
    +150 °C
    -40 °C
    9.83 x 6.6 x 3.68mm
    Power Integrations
    -
    Off Lineer
    45Ω
    -
    -
    750mA
    1
    -
    6W
    Short Circuit
    Surface Mount
    SMDB
    8
    +150 °C
    -40 °C
    9.83 x 6.6 x 3.68mm
    STMicroelectronics
    High Side
    High Side Solid State Relay
    0.2Ω
    -
    45 V
    0.7A
    8
    -
    -
    -
    Surface Mount
    PowerSSO
    36
    -
    -
    10.5 x 7.6 x 2.4mm
    STMicroelectronics
    High Side
    High Side Solid State Relay
    0.4Ω
    -
    45 V
    0.7A
    4
    -
    -
    -
    Surface Mount
    PowerSO
    10
    +150 °C
    -
    9.5 x 7.6 x 3.65mm
    onsemi
    -
    -
    -
    -
    36 V
    2A
    1
    1
    -
    -
    Surface Mount
    MLP
    8
    +125 °C
    -40 °C
    3 x 3 x 0.75mm
    Power Integrations
    -
    Off Line
    54Ω
    -
    -
    750mA
    1
    -
    4.7W
    Short Circuit
    Through Hole
    DIPB
    8
    +150 °C
    -40 °C
    9.83 x 6.6 x 3.68mm
    Texas Instruments
    High Side
    USB Power
    33mΩ
    -
    5.5 V
    3A
    4
    -
    -
    -
    Surface Mount
    SOIC
    8
    +85 °C
    -40 °C
    4.9 x 3.91 x 1.58mm
    Power Integrations
    -
    Off Line
    4.5Ω
    -
    -
    2550mA
    1
    -
    28.5W
    Over-Temperature
    Through Hole
    DIPC
    8
    +150 °C
    -40 °C
    9.83 x 6.6 x 3.68mm
    Infineon
    Low Side
    Low Side
    100mΩ
    -
    60 V
    3.5A
    1
    -
    -
    -
    Through Hole
    TO-220
    3
    +150 °C
    -40 °C
    10 x 4.4 x 15.65mm
    ROHM
    Low Side
    Low Side
    -
    1
    5.5 V
    5.5A
    1
    -
    -
    -
    -
    HTSOP-J8
    8
    -
    -
    -
    ROHM
    Low Side
    Low Side
    -
    1
    5.5 V
    3.1A
    -
    -
    -
    -
    -
    HTSOP-J8
    8
    -
    -
    -
    Texas Instruments
    High Side
    USB Power
    95mΩ
    -
    5.5 V
    1.25A
    2
    -
    -
    -
    Surface Mount
    SOT-23
    5
    +85 °C
    -40 °C
    2.9 x 1.6 x 1.15mm
    ROHM
    Low Side
    Low Side
    -
    1
    5.5 V
    3.1A
    -
    -
    -
    -
    -
    HTSOP-J8
    8
    -
    -
    -
    ROHM
    Low Side
    Low Side
    -
    1
    5.5 V
    5.5A
    1
    -
    -
    -
    -
    HTSOP-J8
    8
    -
    -
    -
    ROHM
    Low Side
    Low Side
    -
    1
    5.5 V
    3.6A
    1
    -
    -
    -
    -
    HTSOP-J8
    8
    -
    -
    -
    Results per page