Rotary Encoded DIP Switches | RS
Recently searched

    Rotary Encoded DIP Switches

    Rotary Encoded DIP switches are a type of electronic switch that combines the functionality of a rotary encoder and a DIP switch. A rotary encoder is a device that converts rotational motion into a series of digital signals, while a DIP switch is a manually operated switch that allows for the configuration of electronic circuits.Rotary Encoded DIP switches have a number of individual switches arranged in a circular pattern. Instead of turning a knob, the user rotates the entire switch housing to change the setting of the switches. As the switch is rotated, the internal encoder generates a series of digital signals that correspond to the position of the switch. These signals can be used to control electronic devices, such as microcontrollers, or to configure settings in a device.Rotary Encoded DIP switches are often used in electronic devices where space is at a premium, or where it is necessary to change settings quickly and easily. They are commonly found in audio and video equipment, robotics, and industrial control systems.

    What are the types of Rotary Encoded DIP Switches?

    Binary-coded decimal (BCD) switches: These switches encode the switch position using BCD code, which is commonly used in digital circuits.Gray-coded switches: These switches use a Gray code to encode the switch position. Gray code is a binary code where only one bit changes between each adjacent code word, reducing the risk of errors in switching.Hexadecimal switches: These switches encode the switch position using hexadecimal code, which is useful in applications where multiple switches are used to set a single value.Octal switches: These switches encode the switch position using octal code, which is similar to hexadecimal code but uses a base of eight instead of 16.Customised switches: Some manufacturers offer customized Rotary Encoded DIP switches that can be tailored to specific applications. These switches may have special features such as different shaft lengths or custom labelling.

    What are the benefits of Rotary Encoded DIP Switches?

    Space SavingEasy to useHigh ReliabilityAccurate SettingsVersatile

    163 Products showing for Rotary Encoded DIP Switches

    Alps Alpine
    PCB
    -
    -
    PC Pin
    6
    1
    300 mA
    16V dc
    -
    16.2mm
    22.5mm
    18.5mm
    NKK Switches
    Through Hole
    -
    BCD
    Solder
    10
    -
    100 mA
    5 V dc, 50V dc
    -
    10.8mm
    10mm
    10mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    Hexadecimal
    Gull Wing
    16
    -
    100 mA
    5V dc
    SA-7000
    -
    -
    -
    Nidec Components
    Through Hole
    -
    BCD, BCH
    PC Pin
    10
    "10"
    100 mA
    5 V dc, 50V dc
    S-7000
    8.3mm
    7.2mm
    7.8mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    Hexadecimal
    Gull Wing
    16
    -
    100 mA
    5V dc
    SA-7000
    -
    -
    -
    TE Connectivity
    PCB
    -
    Hexadecimal
    Through Hole
    -
    16
    20 mA
    20V dc
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    BCD
    Pin
    10
    -
    100 mA
    5V dc
    S-2000A
    -
    -
    -
    Nidec Components
    Surface Mount
    -
    BCD, BCH
    Gull Wing
    16
    "16"
    100 mA
    5 V dc, 50V dc
    S-7000
    2.9mm
    7.2mm
    7.2mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    BCD
    Gull Wing
    10
    -
    100 mA
    5V dc
    SD-2000
    -
    -
    -
    Nidec Components
    Surface Mount
    -
    BCD, BCH
    Gull Wing
    16
    "16"
    100 mA
    5 V dc, 50V dc
    SH-7000
    3.75mm
    7.3mm
    7.1mm
    Nidec Components
    Surface Mount
    -
    BCD, BCH
    Gull Wing
    16
    "16"
    100 (Non-Switching) mA, 30 (Switching) mA
    15 V dc, 50V dc
    SMR
    8.4mm
    7.5mm
    7.5mm
    Nidec Components
    Surface Mount
    -
    BCD, BCH
    Gull Wing
    16
    "16"
    100 mA
    5 V dc, 50V dc
    SA-7000
    8.3mm
    7.2mm
    7.9mm
    NKK Switches
    Through Hole
    -
    Hexadecimal
    Solder
    16
    -
    100 mA
    5 V dc, 50V dc
    -
    10mm
    10mm
    10.25mm
    Nidec Components
    Surface Mount
    -
    BCD, BCH
    Gull Wing
    16
    "16"
    100 mA
    5 V dc, 50V dc
    SH-7000
    3.75mm
    7.3mm
    7.1mm
    Hartmann
    Surface Mount
    -
    Hexadecimal Complement
    Through Hole
    16
    6
    100 mA @ 42 V
    42V
    -
    7mm
    7mm
    2.5mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    BCD
    Gull Wing
    10
    -
    100 mA
    5V dc
    SD-2000
    -
    -
    -
    Nidec Components
    Through Hole
    -
    BCD, BCH
    PC Pin
    16
    "16"
    100 mA
    5 V dc, 50V dc
    SA-7000
    2.9mm
    7.2mm
    7.2mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    BCD
    Gull Wing
    10
    -
    100 mA
    5V dc
    SD-2000
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    BCD
    J-Hook
    10
    -
    100 mA
    5V dc
    SA-7000
    -
    -
    -
    Nidec Components
    Through Hole
    -
    BCD, BCH
    Solder
    16
    -
    100 mA
    5 V dc, 50V dc
    S1000
    13.3mm
    10mm
    10mm
    Results per page