RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-157
- Brand:
- RS PRO
Subtotal (1 unit)*
$76.39
(exc. GST)
$87.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.39 |
*price indicative
- RS Stock No.:
- 430-157
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Silk | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Gold | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Silk | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Gold | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 1.75mm, Gold, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality finish. This filament offers a unique silk effect, providing a smoother and more lustrous appearance to printed objects. It is particularly beneficial for projects requiring a bright and soft finish, making it ideal for decorative pieces.
Features and Benefits
Bright visual effect: Enhances the aesthetic appeal of printed objects
Finished with a silky appearance: Provides a smooth and lustrous surface
Easy material to print and without contractions: Ensures hassle-free printing with consistent results
The silk effect disguises the printing layers: Achieves a seamless and professional finish
Hypnotic reflections: Delivers great aesthetic results with unique visual effects
Applications
Decorative items
Prototyping
Artistic projects
Display models
Additional Information
For use with 3D FDM printers
Material type: PLA
Diameter: 1.75 mm
Weight: 1 kg
Colour: Gold
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White 1 kg
- RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver 300 g
- RS PRO 1.75 mm Silver 500 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
