RS PRO 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 232-5384
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$125.41
(exc. GST)
$144.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.41 | - |
| 5 + | $103.24 | 17% |
*price indicative
- RS Stock No.:
- 232-5384
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Grey | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO PLA Tough 3D Printer Filament
Introducing the range of PLA Tough 3D Printer Filaments from RS PRO, one of the most popular and easy-to-use 3D printing filament materials available on the market. PLA filament (polylactic acid) is made from starch, which is odourless, making it ideal for use in domestic or closed-off environments with little ventilation. This filament offers high impact and stiffness making it ideal for more industrial applications, while also ensuring it is easy to print with various print temperatures, which in the process ensuring high-performance printing and a high quality overall finished print. Suitable for use in a wide range of applications, but especially useful in domestic, education, or office environments, thanks to the easy-to-use nature of the PLA material.
Features and Benefits:
Technical Features:
Applications:
3D printing materials or filaments are very versatile products that can create an infinite possibility of outcomes and final prints. There are various materials and colours on the market that can be used depending on the preferred end product in mind, and thanks to this innovative and creative 3D printing technology, 3D printers have enabled an exciting stream of high-resolution 3D prints that can create architectural visualisation models, household tools, functional prototypes and so much more. 3D printing and 3D printing filaments are most commonly used in applications like:
What is PLA?
Polylactic Acid (PLA) is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. This type of material can offer high tensile strength and impact-resistant properties, making it an excellent choice for 3D printing applications. In addition to this, PLA filament can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle and thanks to the low shrinkage factor, this material will not deform after cooling.
Note:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey Tough PLA 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 900 g
- RS PRO 1.75 mm White Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Red Tough PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey Tough PLA 3D Printer Filament, 500 g
