3M Scotch-Brite Roloc Ceramic, 2 in, Extra Coarse Grade, 1 Grit 1 Per Pack
- RS Stock No.:
- 269-5300
- Mfr. Part No.:
- 7100264091
- Brand:
- 3M
Subtotal (1 unit)*
$4.48
(exc. GST)
$5.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.48 |
*price indicative
- RS Stock No.:
- 269-5300
- Mfr. Part No.:
- 7100264091
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 2in | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 1 | |
| Grade | Extra Coarse | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 25000rpm | |
| Standards/Approvals | No | |
| Series | Scotch-Brite Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 2in | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 1 | ||
Grade Extra Coarse | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 25000rpm | ||
Standards/Approvals No | ||
Series Scotch-Brite Roloc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch Brite Roloc Series Abrasive Disc, 2 inch Disc Diameter, Ceramic Abrasive - 7100264091
This abrasive disc is a 2-inch sanding disc designed for a variety of heavy-duty applications. Made with a ceramic abrasive material, it is suitable for tasks such as coating and corrosion removal, as well as refining scratches and machine marks. The extra coarse grade ensures efficient surface conditioning and longevity, suited for rigorous use.
Features & Benefits
• Robust ceramic abrasive for high performance
• Maximum safe speed of 25000rpm for efficient cutting
• Effective for removing micro-burrs with precision
• Durable non-woven structure resists loading during use
• Versatile for multiple applications, including deburring
• Easy attachment using 22.23mm centre hole design
Applications
• Effective for coating and corrosion removal
• Suitable for refining finish on machine components
• Appropriate for deburring sharp edges and burrs
• Used for post-cast processing in manufacturing
• Ideal for preparing surfaces prior to polishing
Can it handle heavy-duty grinding tasks?
Yes, this disc is designed for heavy cutting and blending.
Will it work on stainless steel surfaces?
Yes, it is suitable for various substrates, including stainless steel.
Is it effective for fine finish applications?
It excels in refining surfaces, providing a consistent finish.
Can it be used with standard grinders?
It attaches easily to grinders compatible with Roloc discs.
Is it suitable for new operators?
Yes, its design minimises the risk of surface damage, making it user-friendly.
Related links
- 3M Scotch-Brite Roloc Ceramic Medium Grade, 1 Grit 1 Per Pack
- 3M Scotch Brite Roloc Ceramic Coarse Grade, 1 Grit
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit
- 3M Scotch-Brite Roloc Aluminium Oxide Extra Coarse Grade, 10 Grit 10 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Coarse Grade
- 3M CG-ZS Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack