Teltonika 4 Pin Power Supply Power Supply UK 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 756-287
- Mfr. Part No.:
- PR3PXUK3
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$35.23
(exc. GST)
$40.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $35.23 |
*price indicative
- RS Stock No.:
- 756-287
- Mfr. Part No.:
- PR3PXUK3
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Supply | |
| Product Type | Power Supply | |
| Plug Type | UK | |
| Output Voltage | 12V dc | |
| Output Connector Type | 4 Pin | |
| Power | 18W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Input Connector Type | UK | |
| Adapter Current | 1.5A | |
| Depth | 73mm | |
| Length | 2055.7mm | |
| Width | 48.9mm | |
| Standards/Approvals | EN 61000-3-3:2013+A1:2019 | |
| Maximum Input Voltage | 240V ac | |
| Series | PR3P | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Supply | ||
Product Type Power Supply | ||
Plug Type UK | ||
Output Voltage 12V dc | ||
Output Connector Type 4 Pin | ||
Power 18W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Input Connector Type UK | ||
Adapter Current 1.5A | ||
Depth 73mm | ||
Length 2055.7mm | ||
Width 48.9mm | ||
Standards/Approvals EN 61000-3-3:2013+A1:2019 | ||
Maximum Input Voltage 240V ac | ||
Series PR3P | ||
Minimum Input Voltage 100V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
