Teltonika 2 Pin Power Supply Power Supply EU 250 W 54V dc Output, 3.9 A

N

Subtotal (1 unit)*

$296.46

(exc. GST)

$340.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.46

*price indicative

RS Stock No.:
756-363
Mfr. Part No.:
PR320USA
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Power Supply

Sub Type

Power Supply

Plug Type

EU

Output Voltage

54V dc

Output Connector Type

2 Pin

Power

250W

Cable Length

1.2m

Number of Outputs

1

Input Connector Type

US

Adapter Current

3.9A

Depth

86.5mm

Width

39.5mm

Length

1389mm

Standards/Approvals

EN 61000-3-3:2013+A1:2019

Maximum Input Voltage

240V ac

Series

PR3P

Minimum Input Voltage

100V ac

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy