Teltonika Standard DC Plug Adapter Adapter UK 9 W 9V dc Output, 1 A
- RS Stock No.:
- 756-381
- Mfr. Part No.:
- PR3PRUS6
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$26.65
(exc. GST)
$30.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.65 |
*price indicative
- RS Stock No.:
- 756-381
- Mfr. Part No.:
- PR3PRUS6
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Plug Type | UK | |
| Output Voltage | 9V dc | |
| Output Connector Type | Standard DC Plug | |
| Power | 9W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | UK Plug | |
| Length | 74mm | |
| Standards/Approvals | IEC 62321-7-1:2015 | |
| Width | 49mm | |
| Depth | 43mm | |
| Maximum Input Voltage | 262V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | PR3P | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Plug Type UK | ||
Output Voltage 9V dc | ||
Output Connector Type Standard DC Plug | ||
Power 9W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type UK Plug | ||
Length 74mm | ||
Standards/Approvals IEC 62321-7-1:2015 | ||
Width 49mm | ||
Depth 43mm | ||
Maximum Input Voltage 262V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series PR3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
- RS Stock No. 0325038
- Mfr. Part No. 00200002
Each
$114.92
- RS Stock No. 0847693
- Mfr. Part No. 165LU-USB-C-CHARGER
Each
$100.15
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











