Teltonika 4-Pin Plug Power Adapter Adapter 2-Pin 9 W 9V dc Output, 1 A
- RS Stock No.:
- 756-398
- Mfr. Part No.:
- PR3PUUS3
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$29.22
(exc. GST)
$33.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.22 |
*price indicative
- RS Stock No.:
- 756-398
- Mfr. Part No.:
- PR3PUUS3
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Adapter | |
| Product Type | Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 9V dc | |
| Output Connector Type | 4-Pin Plug | |
| Power | 9W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Input Connector Type | US Plug | |
| Adapter Current | 1A | |
| Standards/Approvals | UL | |
| Depth | 27mm | |
| Length | 55.7mm | |
| Width | 51.7mm | |
| Maximum Input Voltage | 264V ac | |
| Series | PR3P | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Adapter | ||
Product Type Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 9V dc | ||
Output Connector Type 4-Pin Plug | ||
Power 9W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Input Connector Type US Plug | ||
Adapter Current 1A | ||
Standards/Approvals UL | ||
Depth 27mm | ||
Length 55.7mm | ||
Width 51.7mm | ||
Maximum Input Voltage 264V ac | ||
Series PR3P | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
