- RS Stock No.:
- 144-0963
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 144-0963
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Level VI Efficiency Regulations Compliant
Universal Input 90∼264V AC 47∼63Hz
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)
Certified to several international approvals to EN 60950-1 & EN 60065
Universal Input 90∼264V AC 47∼63Hz
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)
Certified to several international approvals to EN 60950-1 & EN 60065
Specifications
Attribute | Value |
---|---|
Plug Type | Australia, European Plug, UK, US |
Output Voltage | 30V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.68A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 50.4W |
Regulated/Unregulated | Regulated |
Cable Length | 1.2m |
Efficiency | 88% |
Standards Met | AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1 |
MTBF | 50000h |
Load Regulation | ±5% |
Length | 52mm |
Energy Efficiency Level | VI |
Series | DYS650 |
Width | 84.5mm |
Type | Switched Mode Power Supply |
Minimum Temperature | 0°C |
Depth | 36mm |