Schneider Electric USB Type-A+C Cobalt Blue 2 Outlet Wall Plate Module, Flush
- RS Stock No.:
- 345-204
- Mfr. Part No.:
- S550403
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$304.61
(exc. GST)
$350.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.61 |
*price indicative
- RS Stock No.:
- 345-204
- Mfr. Part No.:
- S550403
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | USB Type-A+C | |
| Product Type | Wall Plate Module | |
| Number of Outlets | 2 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Mount Type | Flush | |
| Material | Plastic | |
| Screwed/Screwless | Screwed | |
| Depth | 42mm | |
| Standards/Approvals | IP20, Green Premium product, IK04, REACH, Class II, RoHS, EAC | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type USB Type-A+C | ||
Product Type Wall Plate Module | ||
Number of Outlets 2 | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Mount Type Flush | ||
Material Plastic | ||
Screwed/Screwless Screwed | ||
Depth 42mm | ||
Standards/Approvals IP20, Green Premium product, IK04, REACH, Class II, RoHS, EAC | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace Double USB Quick Charge A+C in cobalt blue provides 45W of fast charging power for multiple devices. With an IK04 impact protection rating and IP20 ingress protection, it offers reliable performance and durability in indoor settings.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric USB Type C Flush
- Schneider Electric USB Type C Cobalt Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- Siemens White 4 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric Screw White Wall Plate Module, Flush
