Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-7748
- Mfr. Part No.:
- 2066
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 300 g | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 300 g | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Air Brush supplies a powerful burst of compressed pure propellant gas to safely remove dust and lint from all delicate precision equipment and hard-to-reach areas. It is versatile and handy and should be part of every servicing kit, ideal for off-site servicing when compressed air is not available.
If compressed air is not available
Ideal for off-site servicing of cash and ticket vending machines
Non-abrasive, non-corrosive
Moisture-free, leaves no residue
Safe on all plastics
Non-flammable
RoHS Compliant
Related links
- RS PRO Air Duster Air Duster, 300 ml
- BALLISTOL 25297 Dust-Free Spray Air Duster, 300 ml Flammable
- RS PRO RS PRO Air Duster, 300 ml
- Kema 20603 TL-676 Air Duster, 300 ml
- CRC 2065 CRC Air Duster Air Duster, 275 g Flammable
- CRC Kf 1071 Duster Air Duster, 250 ml
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
- CRC 33158 Invertible DUST FREE 360 Air Duster, 125 ml
