Nichicon 82 μF Capacitor 450V dc, Snap-in
- RS Stock No.:
- 520-2201
- Mfr. Part No.:
- LGU2W820MELY
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.63
(exc. GST)
$8.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $7.63 |
| 63 - 124 | $7.51 |
| 125 + | $7.40 |
*price indicative
- RS Stock No.:
- 520-2201
- Mfr. Part No.:
- LGU2W820MELY
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 82μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 20mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 640mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2011/65/EU EU 2015/863, RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Series | GU | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 570μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 82μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 20mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 640mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2011/65/EU EU 2015/863, RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Series GU | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 570μA | ||
Dissipation Factor 20% | ||
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 82 μF Capacitor 450V dc, Snap-in - LGU2W820MELY
- Nichicon 82 μF Capacitor 450V dc, Snap-in
- Nichicon 82 μF Capacitor 450V dc, Snap-in - LGW2W820MELZ25
- Nichicon 82 μF Capacitor 450V dc, Snap-in - LGR2W820MELA35
- Nichicon 220 μF Capacitor 450V dc, Snap-in
- Nichicon 390 μF Capacitor 450V dc, Snap-in
- Nichicon 120 μF Capacitor 450V dc, Snap-in
- Nichicon 100 μF Capacitor 450V dc, Snap-in
