Conductive Polypropylene ESD Box 85mm (L) 108mm (W) 18mm (H)
- RS Stock No.:
- 492-630
- Mfr. Part No.:
- RND 600-00060
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.39
(exc. GST)
$15.40
(inc. GST)
- RS Stock No.:
- 492-630
- Mfr. Part No.:
- RND 600-00060
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material Properties | Conductive | |
| Material | Polypropylene | |
| Suitable For | Electronics Packaging | |
| Height | 18mm | |
| Length | 85mm | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Properties Conductive | ||
Material Polypropylene | ||
Suitable For Electronics Packaging | ||
Height 18mm | ||
Length 85mm | ||
Width 108mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Conductive assortment box is expertly crafted from conductive polypropylene, designed to meet the needs of electrostatic sensitive environments. This distinctive storage solution offers excellent shielding against electrostatic fields, making it an ideal choice for the primary packaging of sensitive devices. Its robust construction features a hinged lid, ensuring secure storage and easy access to contents while maintaining protection from potential electrostatic discharge. The box is supplied empty, allowing for versatile use across various applications, from laboratory environments to manufacturing settings. With its streamlined design and practical functionality, this box serves both industrial and commercial needs effectively.
Black conductive polypropylene material for enhanced electrostatic safety
Hinged lid design allows for convenient access and secure close
Empty storage option provides flexibility for diverse applications
Compact dimensions make it suitable for both small and large components
Resilient construction ensures durability and longevity in various environments
Hinged lid design allows for convenient access and secure close
Empty storage option provides flexibility for diverse applications
Compact dimensions make it suitable for both small and large components
Resilient construction ensures durability and longevity in various environments
Related links
- RND Conductive, Conductive Corstat Conductive Corrugated Fibreboard ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- Raaco Conductive Polypropylene ESD Box 320 mm (L) 225mm (W) 47 mm (H)
- RS PRO Conductive Polypropylene ESD Box 15 mm (L) 12mm (W) 16 mm (H)
- RS PRO Conductive Polypropylene ESD Box 300 mm (L) 400mm (W) 80 mm (H)
- RS PRO Conductive Polypropylene ESD Box 318 mm (L) 267mm (W) 64 mm (H)
- RS PRO Conductive Polypropylene ESD Box 229 mm (L) 126mm (W) 23 mm (H)
- RS PRO Conductive Polypropylene ESD Box 111 mm (L) 86mm (W) 17 mm (H)
- RS PRO Conductive Polypropylene ESD Box 229 mm (L) 127mm (W) 32 mm (H)
