Osada Barrier Strip, 21 mm Pitch

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
453-7089
Mfr. Part No.:
OTB-388-3P
Brand:
Osada
Find similar products by selecting one or more attributes.
Select all

Brand

Osada

Product Type

Barrier Strip

Pitch

21mm

Contact Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
JP

21 mm Pitch Penetrating Terminal Block


Comes with cover as standard

Each (In a Pack of 10)
$20.431
Each (In a Pack of 10)
$21.197
  • RS Stock No. 6300435
  • Mfr. Part No. ML-40-S1BYF-4P
Each
$6.39
  • RS Stock No. 6300665
  • Mfr. Part No. ML-40-S1AXF-3P
Each
$6.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy