Osada Barrier Strip, 11 mm Pitch
- RS Stock No.:
- 497-9679
- Mfr. Part No.:
- OGM-300NE-5P-C
- Brand:
- Osada
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 497-9679
- Mfr. Part No.:
- OGM-300NE-5P-C
- Brand:
- Osada
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osada | |
| Product Type | Barrier Strip | |
| Pitch | 11mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Osada | ||
Product Type Barrier Strip | ||
Pitch 11mm | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

11 mm Pitch Penetrating Terminal Block
Fitted with cover as standard
Note
The photo does not show the component with its cover.
Related links
- Osada Barrier Strip 11 mm Pitch 300V, 25A
- Osada Barrier Strip 11 mm Pitch 300V, 25A
- Osada Barrier Strip 11 mm Pitch 300V, 25A
- Osada Barrier Strip 16 mm Pitch 600V, 100A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 20A
- Yoshida Electric Industry Barrier Strip 11 mm Pitch 250V, 15A
- Osada Barrier Strip, 21 mm Pitch
- Osada Barrier Strip 16 mm Pitch 600V, 100A












