RND P40 Series Red Continuous Light, Flashing Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65
- RS Stock No.:
- 491-010
- Mfr. Part No.:
- RND 430-00115
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$191.05
(exc. GST)
$219.71
(inc. GST)
- RS Stock No.:
- 491-010
- Mfr. Part No.:
- RND 430-00115
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Red | |
| Mounting Style | Panel Mount | |
| Bulb Type | LED | |
| Series | P40 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Red | ||
Mounting Style Panel Mount | ||
Bulb Type LED | ||
Series P40 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The RND LED Piezoelectric Sounder is an innovative audio visual signalling device designed to capture attention with its integral LED signal light. This sounder seamlessly integrates both acoustic and visual alerts, making it ideal for various applications, including industrial settings and safety systems. Its robust construction ensures durability in challenging environments, while the versatile operation modes allow for both continuous and intermittent sound output. Operating efficiently on multiple voltage ranges, this sounder is perfect for diverse installations. Additionally, with an impressive IP65 rating, it is protected against dust and moisture, enabling reliable performance in outdoor or harsh conditions. With flexibility in mounting options and a modern design, the P40 A is not just functional but also visually appealing, catering to contemporary aesthetics.
Offers an excellent sound output of 85 dB(A) at 1m
Available in steady and flashing light modes for versatile use
Supports multiple supply voltages enhancing installation flexibility
Durable construction ensures longevity and reliability
Designed for easy mounting with various fitting options
Produces a dynamic LED light output to complement auditory signals
Compact design allows for placement in constrained spaces
Available in steady and flashing light modes for versatile use
Supports multiple supply voltages enhancing installation flexibility
Durable construction ensures longevity and reliability
Designed for easy mounting with various fitting options
Produces a dynamic LED light output to complement auditory signals
Compact design allows for placement in constrained spaces
Related links
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND E-LITE Series Green Continuous lighting Beacon Surface Mount IK06, IP66
- Werma 204 Series Red Continuous lighting Beacon Wall Mount IP65
- Werma 211 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 201 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 221 Series Red Continuous lighting Beacon Base Mount IP65
- RND FLR Series Blue Multiple Effect Beacon Surface Mount IP66
