RND RND 430 Series Orange Continuous Light, Flashing Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
- RS Stock No.:
- 490-530
- Mfr. Part No.:
- RND 430-00098
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$259.20
(exc. GST)
$298.08
(inc. GST)
- RS Stock No.:
- 490-530
- Mfr. Part No.:
- RND 430-00098
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND LED Light Module is a cutting edge lighting solution engineered for exceptional performance in various environments. Designed with versatility in mind, this module delivers reliable illumination with options for both steady and flashing light effects, making it ideal for diverse applications. Its robust construction, combined with an impressive IP66 rating, ensures that it withstands harsh weather conditions, offering durability and longevity. With a broad voltage range, the module accommodates both 24V and 240V systems, enhancing its adaptability for different setups. This advanced lighting module not only promises superior luminosity but also incorporates energy efficient technology, ensuring minimal power consumption while maximising output. Whether for industrial, commercial, or residential use, this lighting solution stands out for its efficacy and reliability, backed by the assurance of high quality certifications.
Light effect options include both fixed and flashing modes
Low nominal current draw for efficient energy use
Certified for compliance with industry standards which ensuring reliability
Designed for easy mounting with a ring fixture for straightforward installation
Suitable for a wide array of applications making it versatile for any user
Low nominal current draw for efficient energy use
Certified for compliance with industry standards which ensuring reliability
Designed for easy mounting with a ring fixture for straightforward installation
Suitable for a wide array of applications making it versatile for any user
Related links
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND P40 Series Red Continuous Light 24 V ac/dc LED Bulb, IP65
- RND RND 430 Series Sounder for Use with RND AC, IP54
- RND E-LITE Series Green Continuous lighting Beacon Surface Mount IK06, IP66
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
