Infineon BCR119E6327HTSA1 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$0.52

(exc. GST)

$0.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 240 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 10$0.052$0.52-
20 - 40$0.05$0.503%
50 - 90$0.048$0.487%
100 - 190$0.046$0.4611%
200 +$0.044$0.4415%

*price indicative

Packaging Options:
RS Stock No.:
287-673
Mfr. Part No.:
BCR119E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.3mm

Standards/Approvals

RoHS, AEC Qualified

Height

1mm

Length

2.9mm

Series

BCR119

Automotive Standard

AEC-Q101

Single Resistor Digital Transistors, Infineon


Digital Transistors, Infineon


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy