Toshiba 2SC5949-O(Q) Transistor, 15 A NPN, 200 V, 3-Pin TO-3PL
- RS Stock No.:
- 362-840
- Mfr. Part No.:
- 2SC5949-O(Q)
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 362-840
- Mfr. Part No.:
- 2SC5949-O(Q)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 200V | |
| Package Type | TO-3PL | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 200V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 55 | |
| Maximum Power Dissipation Pd | 220W | |
| Maximum Transition Frequency ft | 30MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 5.2mm | |
| Series | 2SC5949 | |
| Height | 26mm | |
| Length | 20.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 200V | ||
Package Type TO-3PL | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 200V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 55 | ||
Maximum Power Dissipation Pd 220W | ||
Maximum Transition Frequency ft 30MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 5.2mm | ||
Series 2SC5949 | ||
Height 26mm | ||
Length 20.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SA1943-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1987-O(Q) Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SC5358-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba 2SC5242-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba Transistor -230 V, 3-Pin TO-3PL
- Toshiba 2SA1986-O(Q) Transistor -230 V, 3-Pin TO-3PN
- Toshiba 2SA1962-O(Q) Transistor -230 V, 3-Pin TO-3PN
- Toshiba 2SC5200-O(S1S) Transistor 230 V, 3-Pin TO-3PL
