Toshiba RN1101MFV(TPL3) Digital Transistor, 100 mA NPN, 50 V, 3-Pin VESM

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
580-048
Mfr. Part No.:
RN1101MFV(TPL3)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

VESM

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

10V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Power Dissipation Pd

150mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Height

1mm

Length

3mm

Series

RN1101

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
JP

Transistor with Built-in Resistor, BRT Series, VESM, Toshiba


Digital Transistors, Toshiba


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy