- RS Stock No.:
- 122-1258
- Mfr. Part No.:
- ZTX718
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-1258
- Mfr. Part No.:
- ZTX718
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 2.5 A |
Maximum Collector Emitter Voltage | 20 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -20 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 180 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +200 °C |
Dimensions | 4.77 x 2.41 x 4.01mm |