ROHM DTC113ZKAT146 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-346
- RS Stock No.:
- 124-6542
- Mfr. Part No.:
- DTC113ZKAT146
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6542
- Mfr. Part No.:
- DTC113ZKAT146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-346 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.8 x 1.2mm | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Resistor Ratio | 10 | |
| Typical Input Resistor | 1 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-346 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.8 x 1.2mm | ||
Base-Emitter Resistor 10kΩ | ||
Typical Resistor Ratio 10 | ||
Typical Input Resistor 1 kΩ | ||
- COO (Country of Origin):
- TH
Related links
- ROHM 100 mA 50 V 2.2 kΩ Single, 3-Pin SOT-346
- ROHM 100 mA 50 V 10 kΩ Single, 3-Pin SOT-346
- ROHM DTA144EKAT146 PNP Digital Transistor -50 V, 3-Pin SOT-346
- ROHM DTC024XMT2L NPN Digital Transistor 50 V, 3-Pin SOT-723
- ROHM DTC143XCAT116 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC115ECAT116 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC114GU3T106 NPN Digital Transistor 50 V, 3-Pin SOT-323
- Infineon BCR112WH6327XTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-323
