- RS Stock No.:
- 128-8808
- Mfr. Part No.:
- 2SAR502EBTL
- Brand:
- ROHM
1800 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$0.151
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $0.151 | $30.20 |
1000 - 1800 | $0.136 | $27.20 |
2000 - 9800 | $0.123 | $24.60 |
10000 - 19800 | $0.11 | $22.00 |
20000 + | $0.099 | $19.80 |
*price indicative |
- RS Stock No.:
- 128-8808
- Mfr. Part No.:
- 2SAR502EBTL
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -500 mA |
Maximum Collector Emitter Voltage | -30 V |
Package Type | SOT-416FL |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | -30 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 0.96 x 0.8mm |