Toshiba RN1423(TE85L,F) Digital Transistor, 800 mA NPN, 50 V, 3-Pin
- RS Stock No.:
- 144-5206
- Mfr. Part No.:
- RN1423(TE85L,F)
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5206
- Mfr. Part No.:
- RN1423(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | RN1423 | |
| Width | 2.9mm | |
| Length | 2.5mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series RN1423 | ||
Width 2.9mm | ||
Length 2.5mm | ||
Height 1.1mm | ||
- COO (Country of Origin):
- JP
RN Series Single Digital Transistors
Single digital transistors from Toshiba with integrated biasing resistors allowing direct drive from digital sources. Both NPN and PNP types are available.
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Toshiba RN1427(TE85L 800 mA NPN 3-Pin SOT-23
- Toshiba RN1403(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN1415(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN1107(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1901(TE85L 100 mA NPN 6-Pin US
- Toshiba RN1106(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1102(TE85L 100 mA NPN 3-Pin ESM
