onsemi TIP32CTU PNP Transistor, 3 A, 100 V, 3-Pin TO-220
- RS Stock No.:
- 145-5472
- Mfr. Part No.:
- TIP32CTU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5472
- Mfr. Part No.:
- TIP32CTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi TIP32CTU PNP Transistor 100 V, 3-Pin TO-220
- STMicroelectronics TIP31C NPN Transistor 100 V, 3-Pin TO-220
- onsemi TIP30CTU PNP Transistor 100 V, 3-Pin TO-220
- onsemi 2SA1417S-TD-E PNP Transistor 100 V, 3-Pin PCP
- onsemi NSS1C300CTWG Bipolar Transistor 100 V, 4-Pin LFPAK4 5x6
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
