Taiwan Semiconductor TS13003CT A3G NPN Transistor, 1.5 A, 400 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8936
Mfr. Part No.:
TS13003CT A3G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.7 x 4.7 x 3.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy