ROHM EMD53T2R Transistor, 100 mA NPN + PNP, 6-Pin SOT-563

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$27.40

(exc. GST)

$31.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.274$27.40
500 - 900$0.266$26.60
1000 - 1900$0.258$25.80
2000 - 3900$0.25$25.00
4000 +$0.243$24.30

*price indicative

RS Stock No.:
171-5650
Mfr. Part No.:
EMD53T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Package Type

SOT-563

Mount Type

Surface

Maximum Power Dissipation Pd

150mW

Transistor Polarity

NPN + PNP

Minimum Operating Temperature

150°C

Minimum DC Current Gain hFE

35

Maximum Transition Frequency ft

250MHz

Maximum Operating Temperature

150°C

Pin Count

6

Width

1.7mm

Standards/Approvals

No

Length

1.7mm

Height

550μm

Series

EMD53

Automotive Standard

No

DTA014E and DTC014E chip in a EMT6 package.

Transistor elements are independent, eliminating interface.

Mounting cost and area can be cut in half.

Lead Free.

Applications:

Portable Data Terminal

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

PLC (Programmable Logic Controller)

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

Surveillance Camera

X-ray Inspection Machine for Security

Intercom / Baby Monitor

Surveillance Camera for Network

Fingerprint Authentication Device

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy