ROHM DTD523YETL NPN Digital Transistor, 500 mA, 12 V, 3-Pin SOT-416
- RS Stock No.:
- 178-5940
- Mfr. Part No.:
- DTD523YETL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5940
- Mfr. Part No.:
- DTD523YETL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-416 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 4.5 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 2.2 kΩ | |
| Dimensions | 1.7 x 0.9 x 0.7mm | |
| Base-Emitter Resistor | 10kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-416 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 4.5 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 2.2 kΩ | ||
Dimensions 1.7 x 0.9 x 0.7mm | ||
Base-Emitter Resistor 10kΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Related links
- ROHM DTD513ZETL NPN Digital Transistor 12 V, 3-Pin SOT-416
- ROHM 2SC5585TL NPN Transistor 12 V, 3-Pin SOT-416
- ROHM 2SA2119KT146 PNP Transistor -12 V, 3-Pin SOT-346
- ROHM EMX18T2R Bipolar Transistor 12 V, 6-Pin SOT-563
- Infineon BCR512E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTD123TT 500 mA 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Infineon BCR503E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
