ROHM 2SAR372P5T100Q PNP Transistor, -700 mA, -120 V, 3-Pin SOT-89
- RS Stock No.:
- 186-4559
- Mfr. Part No.:
- 2SAR372P5T100Q
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-4559
- Mfr. Part No.:
- 2SAR372P5T100Q
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- DE
2SAR372P5 is middle power transistor for low frequency amplifier.
Suitable for Middle Power Driver.
Complementary NPN Types: 2SCR372P5
Low VCE(sat): VCE(sat)=-360mV(Max.) (IC/IB=-500A/-50mA)
Complementary NPN Types: 2SCR372P5
Low VCE(sat): VCE(sat)=-360mV(Max.) (IC/IB=-500A/-50mA)
Related links
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR514PHZGT100 Transistor -80 V, 3-Pin SOT-89
- ROHM Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR514P5T100 Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR514PHZGT100 Transistor 80 V, 3-Pin SOT-89
- Toshiba 2SA1163-GR(TE85L -100 mA 3-Pin SOT-346
- Toshiba 2SA1163-BL(TE85L 100 mA 3-Pin SOT-346
