onsemi FDP18N50 Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7389
- Mfr. Part No.:
- FDP18N50
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$203.70
(exc. GST)
$234.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $4.074 | $203.70 |
| 100 - 150 | $3.972 | $198.60 |
| 200 + | $3.911 | $195.55 |
*price indicative
- RS Stock No.:
- 186-7389
- Mfr. Part No.:
- FDP18N50
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Continuous Collector Current Ic | 18A | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 235W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.19mm | |
| Width | 4.9mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Series | UniFETTM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Continuous Collector Current Ic 18A | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 235W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 9.19mm | ||
Width 4.9mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Series UniFETTM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
RDS(on) = 265mΩ ( Max.)@ VGS = 10V, ID = 9A
Low gate charge ( Typ. 45nC)
Low Crss ( Typ. 25pF)
Applications
This product is general usage and suitable for many different applications.
LCD / LED / PDP TV
Lighting
Uninterruptible Power Supplies
Related links
- onsemi FDP18N50 Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel 2.6 A Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
